Keywords:





Product Index > Prototyping Products > Prototype Boards Unperforated > PC5-UNCLAD

All prices are in Canadian dollars.
Digi-Key Part NumberPC5-UNCLAD-ND
Price BreakUnit PriceExtended Price
15.160005.16
104.5150045.15
Quantity Available Digi-Key Stock: 49
Can ship immediately
Manufacturer

Manufacturer Part Number

PC5-UNCLAD

DescriptionPCB UNCLAD 1/16"THICK FR4 3X4.5"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PCB UNCLAD 1/16"THICK FR4 3X4.5" | PC5-UNCLAD | PC5-UNCLAD-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 114.3mmx76.2mmx0.79mm
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Unperforated
Series-
Proto Board TypeUnclad (No Copper)
Size / Dimension4.50" x 3.00" (114.3mm x 76.2mm)
Board Thickness0.063" (1.60mm) 1/16"
MaterialFR4 Epoxy Glass
Catalog Page2520 (CA2011 PDF)
Other NamesPC5UNCLAD

4:04:33 5/23/2013 - Help With This Screen