Keywords:





Product Index > Isolators > Optoisolators - Triac, SCR Output > PC4SD21YXPCF

All prices are in Canadian dollars.
Digi-Key Part Number425-2537-1-ND
Price BreakUnit PriceExtended Price
11.570001.57
101.3120013.12
251.2596031.49
1001.04950104.95
5000.83962419.81
Quantity Available Digi-Key Stock: 748
Can ship immediately
Manufacturer

Manufacturer Part Number

PC4SD21YXPCF

DescriptionPHOTOCOUPLER 800V 5MA GW 6-SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PHOTOCOUPLER 800V 5MA GW 6-SMD | PC4SD21YXPCF | 425-2537-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PC4SD21NTZ Series
Product Photos PC2SD11NXPAF
Standard Package1
CategoryIsolators
FamilyOptoisolators - Triac, SCR Output
Series-
PackagingCut Tape (CT)
Voltage - Isolation5000Vrms
Number of Channels1
Voltage - Off State800V
Output TypeAC, Triac, Zero Cross
Current - Gate Trigger (Igt) (Max)5mA
Current - Hold (Ih)100µA
Current - DC Forward (If)50mA
Current - Output / Channel100mA
Mounting TypeSurface Mount
Package / Case6-SMD
Supplier Device Package6-SMD
Catalog Page2709 (CA2011 PDF)
Other Names425-2537-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
425-2537-2-NDPC4SD21YXPCFTape & Reel (TR)00.734661,000
425-2537-6-NDPC4SD21YXPCFDigi-Reel®748 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:12:36 5/24/2013 - Help With This Screen