Keywords:





Product Index > Prototyping Products > Prototype Boards Unperforated > PC19P

All prices are in Canadian dollars.
Digi-Key Part NumberPC19P-ND
Price BreakUnit PriceExtended Price
121.7600021.76
1019.04000190.40
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

PC19P

DescriptionPCB COPPER CLAD POS 6X9" 1 SIDE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PCB COPPER CLAD POS 6X9" 1 SIDE | PC19P | PC19P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC19P
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Unperforated
Series-
Proto Board TypeCopper Clad, Positive Sensitized
Size / Dimension9.00" x 6.00" (228.6mm x 152.4mm)
Board Thickness0.063" (1.60mm) 1/16"
MaterialCopper Clad FR4, Single Sided, 1 oz.
Catalog Page2520 (CA2011 PDF)

0:14:01 6/18/2013 - Help With This Screen