Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > PA1-1CB

All prices are in Canadian dollars.
Digi-Key Part Number294-1039-ND
Price BreakUnit PriceExtended Price
11.570001.57
101.4030014.03
251.2360030.90
501.2024060.12
1001.13560113.56
2501.06876267.19
5001.00196500.98
1,0000.93516935.16
5,0000.901764,508.81
Quantity Available Digi-Key Stock: 1,373
Can ship immediately
Manufacturer

Manufacturer Part Number

PA1-1CB

DescriptionHEATSINK .50"H BLACK TO-220
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK .50"H BLACK TO-220 | PA1-1CB | 294-1039-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PA1-1CB, PC1-1CB Heat Sink
Product Photos PA1-1CB Heat Sink
Standard Package250
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
SeriesPA1
TypeBoard Level
Package CooledTO-126, TO-127, TO-220
Attachment MethodBolt On
ShapeRectangular
Length0.710" (18.03mm)
Width1.000" (25.40mm)
Diameter-
Height Off Base (Height of Fin)0.500" (12.70mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural28.8°C/W
MaterialAluminum
Material FinishBlack Anodized
Catalog Page2591 (CA2011 PDF)
Other Names294-1039
PA11CB

19:14:29 5/23/2013 - Help With This Screen