
P14-14R-M | |
|---|---|
DigiKey Part Number | 298-10055-ND |
Manufacturer | |
Manufacturer Product Number | P14-14R-M |
Description | CONN RING CIRC 14-18AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 0.910" (23.11mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.40400 | $4.04 |
| 25 | $0.39280 | $9.82 |
| 50 | $0.38460 | $19.23 |
| 100 | $0.37620 | $37.62 |
| 250 | $0.36560 | $91.40 |
| 500 | $0.35774 | $178.87 |
| 1,000 | $0.35004 | $350.04 |
| 3,000 | $0.33816 | $1,014.48 |








