Keywords:





Product Index > Circuit Protection > TVS - Other Composition > P0721DF-1E

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberP0721DF-1ECT-ND
Price BreakUnit PriceExtended Price
11.740001.74
101.5360015.36
251.3864034.66
1001.21290121.29
2501.06376265.94
5000.94340471.70
1,0000.74605746.05
Quantity Available 0
Manufacturer

Manufacturer Part Number

P0721DF-1E

DescriptionSIDACTOR SLIC ENHC 65V 30A SOIC8
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SIDACTOR SLIC ENHC 65V 30A SOIC8 | P0721DF-1E | P0721DF-1ECT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SIDACtor® Protection Thyristors
Product Photos 8-SOIC
Catalog Drawings SIDACtor Series SLIC Schem
Featured Product SIDACtor® SLIC Protection SMD Thyristors
SIDACtor Devices, Fixed Voltage for SLIC Overvoltage Protection
Standard Package1
CategoryCircuit Protection
FamilyTVS - Other Composition
SeriesSIDACtor®
PackagingCut Tape (CT)
Voltage - Working5V
Voltage - Clamping65V
TechnologyMixed Technology
Power (Watts)-
Number of Circuits1
ApplicationsSLIC
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device PackageMS-012
Other NamesP0721DF-1ECT

6:40:55 6/19/2013 - Help With This Screen