Keywords:





Product Index > Circuit Protection > TVS - Thyristors > P0300SCMCLRP

All prices are in Canadian dollars.
Digi-Key Part NumberP0300SCMCLRPDKR-ND
Price BreakUnit PriceExtended Price
11.830001.83
101.6150016.15
251.4580036.45
1001.27560127.56
2501.11864279.66
5000.99210496.05
1,0000.78457784.57
Quantity Available Digi-Key Stock: 12,450
Can ship immediately
Manufacturer

Manufacturer Part Number

P0300SCMCLRP

DescriptionSIDACTOR MC BI 25V 400A DO-214AA
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
SIDACTOR MC BI 25V 400A DO-214AA | P0300SCMCLRP | P0300SCMCLRPDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC Series DO-214
Product Photos DO-214AA, SMB
Product Training Modules Introduction to SIDACtor Devices
Catalog Drawings DO-214AA Application
Standard Package1
CategoryCircuit Protection
FamilyTVS - Thyristors
SeriesSIDACtor®
PackagingDigi-Reel®
Voltage - Breakover40V
Voltage - Off State25V
Voltage - On State5V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Current - Hold (Ih)50mA
Number of Elements1
Capacitance45pF
Package / CaseDO-214AA, SMB
Catalog Page2181 (CA2011 PDF)
Other NamesP0300SCMCLRPDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P0300SCMCLRPTR-NDP0300SCMCLRPTape & Reel (TR)10,000 - Immediate0.708642,500
P0300SCMCLRPCT-NDP0300SCMCLRPCut Tape (CT)12,450 - Immediate1.830001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:55:24 5/18/2013 - Help With This Screen