OVLFx3C7, OVLGx0CxB9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVLGS0C8B9

DigiKey Part Number
365-1189-ND
Manufacturer
Manufacturer Product Number
OVLGS0C8B9
Description
LED RED CLEAR 5MM T/H
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,820
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.40000$0.40
100$0.34960$34.96
500$0.31778$158.89
5,000$0.30189$1,509.45
25,000$0.27806$6,951.50
Manufacturers Standard Package