Keywords:





Product Index > Crystals and Oscillators > Crystals > NX5032GA 16MHZ AT-W

All prices are in Canadian dollars.
Digi-Key Part Number644-1135-1-ND
Price BreakUnit PriceExtended Price
11.900001.90
101.6500016.50
501.4472072.36
1001.14240114.24
5000.96470482.35
Quantity Available Digi-Key Stock: 3,785
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5032GA 16MHZ AT-W

DescriptionCRYSTAL 16.00MHZ 8PF SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CRYSTAL 16.00MHZ 8PF SMD | NX5032GA 16MHZ AT-W | 644-1135-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NX5032GA Series, Automotive
Product Photos NX5032GA Series
Standard Package1
CategoryCrystals and Oscillators
FamilyCrystals
SeriesNX5032GA - Automotive
PackagingCut Tape (CT)
TypeMHz Crystal
Frequency16MHz
Frequency Stability±150ppm
Frequency Tolerance±50ppm
Load Capacitance8pF
ESR (Equivalent Series Resistance)120 Ohm
Operating ModeFundamental
Operating Temperature-40°C ~ 150°C
Ratings-
Mounting TypeSurface Mount
Package / Case2-SMD
Size / Dimension0.197" L x 0.126" W (5.00mm x 3.20mm)
Height0.059" (1.50mm)
Catalog Page1508 (CA2011 PDF)
Other Names644-1135-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
644-1135-2-NDNX5032GA 16MHZ AT-WTape & Reel (TR)3,000 - Immediate0.710831,000
644-1135-6-NDNX5032GA 16MHZ AT-WDigi-Reel®3,785 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:57:01 6/19/2013 - Help With This Screen