Keywords:





Product Index > Optoelectronics > LED Thermal Products > NX201101

All prices are in Canadian dollars.
Digi-Key Part Number1061-1095-ND
Price BreakUnit PriceExtended Price
127.9700027.97
1022.25100222.51
10019.170901,917.09
50017.617668,808.83
1,00017.0317617,031.76
Quantity Available Digi-Key Stock: 302
Can ship immediately
Manufacturer

Manufacturer Part Number

NX201101

DescriptionSYNJET ZFLOW 87 LEVEL SELECT 5V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SYNJET ZFLOW 87 LEVEL SELECT 5V | NX201101 | 1061-1095-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SynJet Spotlight Cooler 47W
Product Photos NX201101
Standard Package160
CategoryOptoelectronics
FamilyLED Thermal Products
SeriesSynJet®
Packaging*
TypeActive Cooling
For Use With/Related ProductsDownlights, Spotlights, and Arrays
ShapeRound
Other Names1061-1095

18:07:36 5/24/2013 - Help With This Screen