Keywords:





Product Index > Optoelectronics > LED Thermal Products > NX200108

All prices are in Canadian dollars.
Digi-Key Part Number1061-1099-ND
Price BreakUnit PriceExtended Price
135.0400035.04
1027.87600278.76
10024.017702,401.77
50022.0717411,035.87
1,00021.3377221,337.72
Quantity Available Digi-Key Stock: 27
Can ship immediately
Manufacturer

Manufacturer Part Number

NX200108

DescriptionSYNJET ZFLOW 90 OUTDOOR PWM 12V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SYNJET ZFLOW 90 OUTDOOR PWM 12V | NX200108 | 1061-1099-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SynJet: ZFlow Outdoor Cooler 90W
Product Photos NX200108
Featured Product SynJet Outdoor LED Coolers
Standard Package90
CategoryOptoelectronics
FamilyLED Thermal Products
SeriesSynJet®
PackagingBulk
TypeActive Cooling
For Use With/Related ProductsOutdoor Modules and Arrays
ShapeRound
Other Names1061-1099

15:21:59 5/18/2013 - Help With This Screen