Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Translators > NTS0101GM,115

All prices are in Canadian dollars.
Digi-Key Part Number568-8406-6-ND
Price BreakUnit PriceExtended Price
10.740000.74
100.654006.54
250.5776014.44
1000.5033050.33
2500.43812109.53
5000.37294186.47
1,0000.29872298.72
2,5000.26975674.38
Quantity Available Digi-Key Stock: 9,747
Can ship immediately
Manufacturer

Manufacturer Part Number

NTS0101GM,115

DescriptionTXRX TRANSLATING OPEN DRN 6-XSON
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NTS0101
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Translators
Series-
PackagingDigi-Reel®
Logic FunctionTranslator, Bidirectional, 3-State, Open Drain
Number of Bits1
Input TypeVoltage
Output TypeVoltage
Data Rate50Mbps
Number of Channels1
Number of Outputs/Channel1
Differential - Input:OutputNo/No
Propagation Delay (Max)4.4ns
Voltage - Supply1.65 V ~ 3.6 V, 2.3 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Package / Case6-XFDFN
Supplier Device Package6-XSON, SOT886 (1.45x1)
Other Names568-8406-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8406-2-NDNTS0101GM,115Tape & Reel (TR)5,000 - Immediate0.244415,000
568-8406-1-NDNTS0101GM,115Cut Tape (CT)9,747 - Immediate0.740001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:51:52 5/25/2013 - Help With This Screen