NR804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR8040T100M

DigiKey Part Number
587-2001-2-ND - Tape & Reel (TR)
587-2001-1-ND - Cut Tape (CT)
587-2001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR8040T100M
Description
FIXED IND 10UH 3.1A 44.2MOHM SMD
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 44.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR8040T100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Semi-Shielded
DC Resistance (DCR)
44.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,862
Check for Additional Incoming Stock
Last Time Buy Date: 2026-03-31
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.39400$3.94
100$0.32430$32.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.26663$266.63
2,000$0.25141$502.82
3,000$0.24291$728.73
5,000$0.23262$1,163.10
7,000$0.22609$1,582.63
10,000$0.21937$2,193.70
25,000$0.20303$5,075.75
50,000$0.19682$9,841.00
Manufacturers Standard Package