Keywords:





Product Index > Capacitors > Niobium Oxide Capacitors > NOJA475M010RWJ

All prices are in Canadian dollars.
Digi-Key Part Number478-3120-6-ND
Price BreakUnit PriceExtended Price
10.560000.56
100.534005.34
1000.2590025.90
2500.2152053.80
5000.1952697.63
1,0000.17932179.32
Quantity Available Digi-Key Stock: 16,607
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJA475M010RWJ

DescriptionCAP NIOB OXIDE 4.7UF 10V 1206
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CAP NIOB OXIDE 4.7UF 10V 1206 | NOJA475M010RWJ | 478-3120-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OxiCap NOJ Series
Product Photos OxiCap NOJ Series
Product Training Modules OxiCap™ Niobium Oxide Capacitor
Components for Alternate Energy Applications
Component Solutions for Smart Meter Applications
Catalog Drawings NO(J,S) Series Sides
Standard Package1
CategoryCapacitors
FamilyNiobium Oxide Capacitors
SeriesOxiCap® NOJ
PackagingDigi-Reel®
Capacitance4.7µF
Voltage - Rated10V
Tolerance±20%
ESR (Equivalent Series Resistance)3.1 Ohm
Current - Leakage1µA
Dissipation Factor6%
Mounting TypeSurface Mount
Package / Case1206 (3216 Metric)
Manufacturer Size CodeA
Height - Seated (Max)0.071" (1.80mm)
Features-
Operating Temperature-55°C ~ 105°C
Catalog Page1813 (CA2011 PDF)
Other Names478-3120-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
478-3120-2-NDNOJA475M010RWJTape & Reel (TR)16,000 - Immediate0.127522,000
478-3120-1-NDNOJA475M010RWJCut Tape (CT)16,607 - Immediate0.560001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:05:29 5/22/2013 - Help With This Screen