Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Video Processing > NJM2534M

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part NumberNJM2534M-ND
Price BreakUnit PriceExtended Price
10.490000.49
250.369209.23
1000.3078030.78
5000.29550147.75
Quantity Available Digi-Key Stock: 1,895
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2534M

DescriptionIC VIDEO SWITCH 3-IN/1-OUT 8-DMP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP | NJM2534M | NJM2534M-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJM2534
Product Photos 8-SOIC
Standard Package100
CategoryIntegrated Circuits (ICs)
FamilyLinear - Video Processing
Series-
PackagingTube
TypeVideo Switch, 3-Input 1-Output
ApplicationsTV
Mounting TypeSurface Mount
Package / Case8-SOIC (0.209", 5.30mm Width)
Supplier Device Package8-DMP
Catalog Page1186 (CA2011 PDF)
RoHS Replacement

22:00:54 6/19/2013 - Help With This Screen