Keywords:





Product Index > Test and Measurement > Test Clips - Grabbers, Hooks > NC1B

All prices are in Canadian dollars.
Digi-Key Part Number290-1106-ND
Price BreakUnit PriceExtended Price
19.240009.24
108.8750088.75
258.51000212.75
508.14500407.25
1007.84120784.12
Quantity Available Digi-Key Stock: 3,369
Can ship immediately
Manufacturer

Manufacturer Part Number

NC1B

DescriptionCLIP NANO BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CLIP NANO BLACK | NC1B | 290-1106-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Surface Mount Test Clip
Product Photos NC1B
RoHS Information RoHS Compliance Certificate
Catalog Drawings Nano, Micro Clips
Standard Package1
CategoryTest and Measurement
FamilyTest Clips - Grabbers, Hooks
SeriesNC1
TypeNano-Pincer
Hook TypePincer
Hook, Pincer Opening0.064" (1.63mm)
Features-
Length1.738" (44.15mm)
TerminationPin
ColorBlack
Quantity1
Catalog Page2547 (CA2011 PDF)
Other Names290-1106
PF240

7:02:13 5/22/2013 - Help With This Screen