Keywords:





Product Index > Optoelectronics > LEDs - High Brightness, Power Modules > N42182-T1

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part Number897-1024-1-ND
Price BreakUnit PriceExtended Price
110.6600010.66
109.2380092.38
1006.21780621.78
Quantity Available Digi-Key Stock: 83
Can ship immediately
Manufacturer

Manufacturer Part Number

N42182-T1

DescriptionLED WARM WHITE 3000K STARBOARD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED WARM WHITE 3000K STARBOARD | N42182-T1 | 897-1024-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets X42182
P4 Binning & Labeling
Product Photos x42182-Ux
Catalog Drawings High Power LED Side
High Power LED Top
Featured Product Z-Power Series LEDs
Standard Package1
CategoryOptoelectronics
FamilyLEDs - High Brightness, Power Modules
SeriesZ Power, P4
ColorWhite, Warm
ConfigurationStar
Luminous Flux @ Current - Test75lm
Current - Test350mA
Current - Max350mA
With ConnectorYes
Driver CircuitryNo
Wavelength3000K
Voltage3.25V
Catalog Page2837 (CA2011 PDF)
For Use WithBER298-ND - ARRAY LED IMS CREE XLAMP MC-E
BER270-ND - BRD STAR LED IMS LUXEON REBEL
BER269-ND - BRD STAR LED IMS LUXEON K2
BER268-ND - BRD STAR LED IMS LUXEON I/III/V
BER297-ND - ARRAY LED IMS SEOUL SEMI ZPWR
BER288-ND - BOARD LED IMS NICHIA PWRLED
BER295-ND - ARRAY LED IMS LUXEON REBEL
BER294-ND - ARRAY LED IMS LUXEON K2
BER293-ND - ARRAY LED IMS LUXEON I/III/V
Other Names897-1024-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
897-1024-6-NDN42182-T1Digi-Reel®83 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:08:34 5/18/2013 - Help With This Screen