Keywords:





Product Index > Cables, Wires - Management > Clamps and Clips > N-1-BK

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberRP322-ND
Price BreakUnit PriceExtended Price
10.100000.10
100.094000.94
250.087202.18
1000.072407.24
5000.0579228.96
1,0000.0521352.13
5,0000.04200209.99
10,0000.03621362.06
25,0000.02896724.11
Quantity Available Digi-Key Stock: 4,699
Can ship immediately
Manufacturer

Manufacturer Part Number

N-1-BK

DescriptionCABLE CLAMP BLACK 1/16"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE CLAMP BLACK 1/16" | N-1-BK | RP322-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets N Series
Product Photos N-1-BK
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Catalog Drawings N-1
N-1_2
Standard Package1,000
CategoryCables, Wires - Management
FamilyClamps and Clips
SeriesN
TypeP-Clamp
Opening Size0.06" Dia x 0.37" W (1.6mm x 9.5mm)
Mounting TypeScrew
MaterialNylon
ColorBlack
Catalog Page2497 (CA2011 PDF)
Other NamesN1BK
RP322

20:02:05 5/18/2013 - Help With This Screen