Keywords:





Product Index > Computers, Office - Components, Accessories > Modems > MT9234ZBA-IEC

All prices are in Canadian dollars.
Digi-Key Part Number881-1139-ND
Price BreakUnit PriceExtended Price
1173.83000173.83
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Part Number

MT9234ZBA-IEC

DescriptionMODEM V.92 DATA/FAX WORLD PWRSUP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MODEM V.92 DATA/FAX WORLD PWRSUP | MT9234ZBA-IEC | 881-1139-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M2M Communications Brochure
MT9234 Series
MultiModem ZBA
MultiModem ZBA Quick Start Guide
MultiModem ZBA User Guide
Product Photos MT9234ZBA-IEC
Standard Package10
CategoryComputers, Office - Components, Accessories
FamilyModems
SeriesMultiModem® ZBA
PackagingBulk
Data FormatV.34, V.92
Baud Rates-
Voltage - Supply-
Mounting TypeDesktop
Package / Case5.7" L x 4.3" W x 1.0" H (145mm x 109mm x 25mm)
Supplier Device Package-
Other Names881-1139
MT9234ZBAIEC

4:14:26 5/20/2013 - Help With This Screen