Keywords:





Product Index > Computers, Office - Components, Accessories > Modems > MT5634IND-NAM

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number881-1130-ND
Price BreakUnit PriceExtended Price
10250.353002,503.53
Quantity Available
Manufacturer

Manufacturer Part Number

MT5634IND-NAM

DescriptionMODEM V.92 DATA/FAX US BUNDLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MODEM V.92 DATA/FAX US BUNDLE | MT5634IND-NAM | 881-1130-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M2M Communications Brochure
MultiModem IND
MultiModem IND Quick Start Guide
MultiModem IND User Guide
Product Photos MT5634IND-NAM
Standard Package10
CategoryComputers, Office - Components, Accessories
FamilyModems
SeriesMultiModem® IND
PackagingBulk
Data FormatV.92
Baud Rates-
Voltage - Supply6 V ~ 48 V
Mounting TypeDesktop
Package / Case4.3" L x 2.4" W x 0.9" H (110mm x 61mm x 24mm)
Supplier Device Package-
Other Names881-1130

18:11:57 5/23/2013 - Help With This Screen