Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - ADCs/DACs - Special Purpose > MSC1202Y2RHHT

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number296-17956-6-ND
Price BreakUnit PriceExtended Price
117.6200017.62
1015.99000159.90
2514.82560370.64
10013.583501,358.35
Quantity Available Digi-Key Stock: 281
Can ship immediately
Manufacturer

Manufacturer Part Number

MSC1202Y2RHHT

DescriptionIC ADC/DAC W/8051 MCU FLSH 36QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC ADC/DAC W/8051 MCU FLSH 36QFN | MSC1202Y2RHHT | 296-17956-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MSC1200-02
Product Photos 36-VQFN-Exposed-Pad-RHH
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - ADCs/DACs - Special Purpose
Series-
PackagingDigi-Reel®
TypeADC and DAC: MCU Based
Resolution (Bits)-
Sampling Rate (Per Second)1k
Data InterfaceSerial, SPI™
Voltage Supply SourceAnalog and Digital
Voltage - Supply2.7 V ~ 5.25 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case36-VFQFN Exposed Pad
Supplier Device Package36-VQFN Exposed Pad (6x6)
Other Names296-17956-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-17956-1-NDMSC1202Y2RHHTCut Tape (CT)281 - Immediate
500 - Factory Stock
17.620001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:44:20 5/24/2013 - Help With This Screen