Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - ADCs/DACs - Special Purpose > MSC1200Y3PFBT

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number296-16793-6-ND
Price BreakUnit PriceExtended Price
124.7200024.72
1022.43100224.31
2520.79760519.94
10019.055201,905.52
Quantity Available Digi-Key Stock: 139
Can ship immediately
Manufacturer

Manufacturer Part Number

MSC1200Y3PFBT

DescriptionIC 8051 CPU PREC ADC/DAC 48-TQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC 8051 CPU PREC ADC/DAC 48-TQFP | MSC1200Y3PFBT | 296-16793-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MSC1200-02
Product Photos 48-TQFP-PFB
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - ADCs/DACs - Special Purpose
Series-
PackagingDigi-Reel®
TypeADC and DAC: MCU Based
Resolution (Bits)-
Sampling Rate (Per Second)1k
Data InterfaceSerial, SPI™
Voltage Supply SourceAnalog and Digital
Voltage - Supply2.7 V ~ 5.25 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case48-TQFP
Supplier Device Package48-TQFP (7x7)
Other Names296-16793-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-16793-1-NDMSC1200Y3PFBTCut Tape (CT)139 - Immediate
5,500 - Factory Stock
24.720001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:23:00 5/21/2013 - Help With This Screen