Keywords:





Product Index > Optoelectronics > LED Lighting - White > MPLEZW-A1-R100-0000C030H

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberMPLEZW-A1-R100-0000C030HDKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MPLEZW-A1-R100-0000C030H

DescriptionLED WARM WHITE 3000K 800LM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
Call
LED WARM WHITE 3000K 800LM SMD | MPLEZW-A1-R100-0000C030H | MPLEZW-A1-R100-0000C030HDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XLamp MPL-EZW Datasheet,Binning & Labelling
Product Photos MPLEZW-A1
MPLEZW-A1-R100-0000C035H
Product Training Modules XLamp MP-L
Catalog Drawings MPLEZW Series Top
MPLEZW Series Side
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - White
SeriesEasyWhite™, Xlamp® MPL-EZW
PackagingDigi-Reel®
CCT (K)3000K
Flux @ 25°C, Current - Test800 lm
Lumens/Watt @ Current - Test71 lm/W
Current - Test3 x 150mA
Voltage - Forward (Vf) Typ25V
CRI (Color Rendering Index)*
Current - Max3 x 250mA
Lumens @ Current - Max1040 lm
Voltage - Forward @ Max Current*
Viewing Angle125°
Mounting TypeSurface Mount
Package / Case6-SMD, No Lead
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
Catalog Page2839 (CA2011 PDF)
Associated ProductA101133-ND - INVERTED LED-WIRE W/OPTICS LATCH
A101132-ND - INVERT LED-WIRE W/O OPTICS LATCH
A101131-ND - LED TO BOARD W/OPTICS LATCH
A101130-ND - LED TO BOARD W/O OPTICS LATCH
A101129-ND - LED TO WIRE ASSY W/OPTICS LATCH
A101128-ND - LED TO WIRE ASSY W/O OPTIC LATCH
Other NamesMPLEZW-A1-R100-0000C030HDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MPLEZW-A1-R100-0000C030HTR-NDMPLEZW-A1-R100-0000C030HTape & Reel (TR)100 - Immediate25.85510100
Non-Stock
MPLEZW-A1-R100-0000C030HCT-NDMPLEZW-A1-R100-0000C030HCut Tape (CT)90 - Immediate29.750001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:51:33 5/21/2013 - Help With This Screen