MMBT5401 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 113,712
Unit Price: $0.27000
Datasheet

Similar


onsemi
In Stock: 19,157
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 5,720
Unit Price: $0.51000
Datasheet

Similar


onsemi
In Stock: 23,139
Unit Price: $0.56000
Datasheet

Direct


Diodes Incorporated
In Stock: 623,949
Unit Price: $0.29000
Datasheet

Direct


Diodes Incorporated
In Stock: 2,155
Unit Price: $0.59000
Datasheet

Similar


Diotec Semiconductor
In Stock: 41,278
Unit Price: $0.21000
Datasheet

Similar


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 5,943
Unit Price: $0.18000
Datasheet

Similar


Comchip Technology
In Stock: 10,576
Unit Price: $0.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39,919
Unit Price: $0.21000
Datasheet

Similar


Panjit International Inc.
In Stock: 9,633
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 23,972
Unit Price: $1.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9,977
Unit Price: $0.24000
Datasheet
MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5401

DigiKey Part Number
MMBT5401FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5401
Description
TRANS PNP 150V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,034 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13,034In Stock
Ships from Rochester Electronics, LLC