
MLWZ 006 | |
|---|---|
DigiKey Part Number | H775-ND |
Manufacturer | |
Manufacturer Product Number | MLWZ 006 |
Description | WASHER SPLIT LOCK M6 STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M6 Split Lock Washer 0.062" (1.57mm) 1/16" Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Inside 0.240" (6.10mm) |
Manufacturer BFirst Industrial | Diameter - Outside 0.465" (11.80mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Plating Zinc |
Type Split Lock | Material Steel |
Thread/Screw/Hole Size M6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.05200 | $5.20 |
| 1,000 | $0.04149 | $41.49 |





