
MF-RXLAB | |
|---|---|
DigiKey Part Number | MF-RXLAB-ND |
Manufacturer | |
Manufacturer Product Number | MF-RXLAB |
Description | FUSE KIT PTC RST 1.1-3.75A 35PC |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Kit 1.1 ~ 3.75A 60VDC Through Hole 35 Pieces (7 Values - 5 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 60VDC |
Manufacturer Bourns Inc. | Current Rating (Amps) 1.1 ~ 3.75A |
Series | Quantity 35 Pieces (7 Values - 5 Each) |
Packaging Case | Mounting Type Through Hole |
Part Status Obsolete | Packages Included Radial, Disc |
Kit Type PTC Resettable | Base Product Number |

