Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > MCP6241T-E/OT

All prices are in Canadian dollars.
Digi-Key Part NumberMCP6241T-E/OTDKR-ND
Price BreakUnit PriceExtended Price
10.380000.38
100.317003.17
250.262406.56
1000.2405024.05
Quantity Available Digi-Key Stock: 6,557
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6241T-E/OT

DescriptionIC OPAMP SNGL 1.8V SOT23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC OPAMP SNGL 1.8V SOT23-5 | MCP6241T-E/OT | MCP6241T-E/OTDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Analog and Interface Product Guide
MCP6241, 2, 4
Development Tools Catalog
Product Photos SOT25
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Series-
PackagingDigi-Reel®
Amplifier TypeGeneral Purpose
Number of Circuits1
Output TypeRail-to-Rail
Slew Rate0.3 V/µs
Gain Bandwidth Product550kHz
-3db Bandwidth-
Current - Input Bias1pA
Voltage - Input Offset5mV
Current - Supply50µA
Current - Output / Channel23mA
Voltage - Supply, Single/Dual (±)1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseSC-74A, SOT-753
Supplier Device PackageSOT-23-5
Catalog Page731 (CA2011 PDF)
Other NamesMCP6241T-E/OTDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP6241T-E/OTTR-NDMCP6241T-E/OTTape & Reel (TR)6,000 - Immediate0.240513,000
MCP6241T-E/OTCT-NDMCP6241T-E/OTCut Tape (CT)6,557 - Immediate0.380001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:55:22 5/21/2013 - Help With This Screen