Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > MCP6001T-I/OT

All prices are in Canadian dollars.
Digi-Key Part NumberMCP6001T-I/OTDKR-ND
Price BreakUnit PriceExtended Price
10.320000.32
100.262002.62
250.218805.47
1000.1968019.68
Quantity Available Digi-Key Stock: 3,984
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6001T-I/OT

DescriptionIC OPAMP 1.8V 1MHZ SNGL SOT23-5
Lead Free Status / RoHS StatusLead free / Request inventory verification

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC OPAMP 1.8V 1MHZ SNGL SOT23-5 | MCP6001T-I/OT | MCP6001T-I/OTDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCP600x
Product Photos SOT25
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Series-
PackagingDigi-Reel®
Amplifier TypeGeneral Purpose
Number of Circuits1
Output TypeRail-to-Rail
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
-3db Bandwidth-
Current - Input Bias1pA
Voltage - Input Offset4.5mV
Current - Supply100µA
Current - Output / Channel23mA
Voltage - Supply, Single/Dual (±)1.8 V ~ 6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseSC-74A, SOT-753
Supplier Device PackageSOT-23-5
Catalog Page730 (CA2011 PDF)
For Use WithMCP6SX2DM-PCTLPD-ND - BOARD DAUGHTER PICTAIL MCP6SX2
Other NamesMCP6001T-I/OTDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP6001T-I/OTTR-NDMCP6001T-I/OTTape & Reel (TR)3,000 - Immediate0.196783,000
MCP6001T-I/OTCT-NDMCP6001T-I/OTCut Tape (CT)3,989 - Immediate0.320001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:26:22 5/23/2013 - Help With This Screen