Keywords:





Product Index > Programmers, Development Systems > Evaluation and Demonstration Boards and Kits > MCP212XDM

All prices are in Canadian dollars.
Digi-Key Part NumberMCP212XDM-ND
Price BreakUnit PriceExtended Price
144.7700044.77
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP212XDM

DescriptionBOARD DEVELOPMENT IRDA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BOARD DEVELOPMENT IRDA | MCP212XDM | MCP212XDM-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos mcp212xdm
Standard Package1
CategoryProgrammers, Development Systems
FamilyEvaluation and Demonstration Boards and Kits
Series-
Main PurposeInterface, IrDA
Embedded-
Utilized IC / PartMCP2120, MCP2122
Primary Attributes-
Secondary Attributes-
Supplied ContentsBoard
Catalog Page737 (CA2011 PDF)
Associated ProductMCP2122T-E/SNDKR-ND - IC ENCODER/DECODER IRDA 8SOIC
MCP2122T-E/SNCT-ND - IC ENCODER/DECODER IRDA 8SOIC
MCP2122T-E/SNTR-ND - IC ENCODER/DECODER IRDA 8-SOIC
MCP2122-E/P-ND - IC ENCODER/DECODER IRDA 8-DIP
MCP2122T-E/SNG-ND - IC ENCODER/DECODR INFRARED 8SOIC
MCP2122-E/SN-ND - IC ENCODER/DECODER IRDA 8SOIC
MCP2122-E/PG-ND - IC ENCODER/DECODER INFRARED 8DIP
MCP2120T-I/SL-ND - IC ENCODR/DECODR 2.5V IR 14-SOIC
MCP2120-I/SL-ND - IC ENCODR/DECODR 2.5V IR 14-SOIC
MCP2120-I/P-ND - IC ENCODER/DECODR INFRARED 14DIP

22:40:37 6/17/2013 - Help With This Screen