Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Encoders, Decoders, Converters > MCP2120-I/P

All prices are in Canadian dollars.
Digi-Key Part NumberMCP2120-I/P-ND
Price BreakUnit PriceExtended Price
11.390001.39
101.1590011.59
250.9620024.05
1000.8746087.46
Quantity Available Digi-Key Stock: 409
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP2120-I/P

DescriptionIC ENCODER/DECODR INFRARED 14DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC ENCODER/DECODR INFRARED 14DIP | MCP2120-I/P | MCP2120-I/P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCP2120
MCP2120,2122 User's Guide
Development Tools Catalog
Product Photos 14-DIP_21-0043D
Standard Package30
CategoryIntegrated Circuits (ICs)
FamilyInterface - Encoders, Decoders, Converters
Series-
PackagingTube
TypeInfrared Encoder/Decoder
Applications-
Voltage - Supply, Analog2.5 V ~ 5.5 V
Voltage - Supply, Digital2.5 V ~ 5.5 V
Mounting TypeThrough Hole
Package / Case14-DIP (0.300", 7.62mm)
Supplier Device Package14-PDIP
Catalog Page736 (CA2011 PDF)
For Use WithMCP212XDM-ND - BOARD DEVELOPMENT IRDA
Other NamesMCP2120IP

9:12:55 5/25/2013 - Help With This Screen