16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16323T-500E/NG

DigiKey Part Number
MCP16323T-500E/NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP16323T-500E/NG
Description
IC REG BUCK 5V 3A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP16323T-500E/NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.