Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > MCHC908QT4VDWE

All prices are in Canadian dollars.
Digi-Key Part NumberMCHC908QT4VDWE-ND
Price BreakUnit PriceExtended Price
13.600003.60
103.2180032.18
252.8964072.41
1002.63890263.89
Quantity Available Digi-Key Stock: 578
Can ship immediately
Manufacturer

Manufacturer Part Number

MCHC908QT4VDWE

DescriptionIC MCU 4K FLASH W/ADC 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 4K FLASH W/ADC 8-SOIC | MCHC908QT4VDWE | MCHC908QT4VDWE-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC68HC908(QT,QY)1,2,4
Product Photos 8-SOIC
Standard Package96
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesHC08
PackagingTube
Core ProcessorHC08
Core Size8-Bit
Speed8MHz
Connectivity-
PeripheralsLVD, POR, PWM
Number of I /O5
Program Memory Size4KB (4K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size128 x 8
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Data ConvertersA/D 4x8b
Oscillator TypeInternal
Operating Temperature-40°C ~ 105°C
Package / Case8-SOIC (0.209", 5.30mm Width)
Catalog Page783 (CA2011 PDF)

21:40:52 6/19/2013 - Help With This Screen