Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > MC908QT1ACPE

All prices are in Canadian dollars.
Digi-Key Part NumberMC908QT1ACPE-ND
Price BreakUnit PriceExtended Price
13.360003.36
103.0300030.30
252.7060067.65
1002.43520243.52
Quantity Available Digi-Key Stock: 1,717
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908QT1ACPE

DescriptionIC MCU 8BIT 1.5K FLASH 8-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 8BIT 1.5K FLASH 8-DIP | MC908QT1ACPE | MC908QT1ACPE-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC68HC908QT,QY4A,2A,1A
Product Photos 8-DIP
Standard Package50
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesHC08
PackagingTube
Core ProcessorHC08
Core Size8-Bit
Speed8MHz
Connectivity-
PeripheralsLVD, POR, PWM
Number of I /O5
Program Memory Size1.5KB (1.5K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size128 x 8
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Data Converters-
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case8-DIP (0.300", 7.62mm)
Catalog Page783 (CA2011 PDF)

12:23:49 5/23/2013 - Help With This Screen