Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > MC908QB8CDWER

All prices are in Canadian dollars.
Digi-Key Part NumberMC908QB8CDWERDKR-ND
Price BreakUnit PriceExtended Price
15.150005.15
104.6340046.34
254.20520105.13
1003.77610377.61
2503.43280858.20
5003.003681,501.84
Quantity Available Digi-Key Stock: 2,931
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908QB8CDWER

DescriptionIC MCU 8BIT 8K FLASH 16-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC MCU 8BIT 8K FLASH 16-SOIC | MC908QB8CDWER | MC908QB8CDWERDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC68HC908(QB,QY)8,4
Product Photos 16 SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesHC08
PackagingDigi-Reel®
Core ProcessorHC08
Core Size8-Bit
Speed8MHz
ConnectivitySCI, SPI
PeripheralsLVD, POR, PWM
Number of I /O13
Program Memory Size8KB (8K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size256 x 8
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Data ConvertersA/D 10x10b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case16-SOIC (0.295", 7.50mm Width)
Catalog Page783 (CA2011 PDF)
For Use WithDEMO908QB8-ND - BOARD DEMO FOR MC68HC908QB8
Other NamesMC908QB8CDWERDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MC908QB8CDWE-NDMC908QB8CDWETube551 - Immediate4.530001
MC908QB8CDWERTR-NDMC908QB8CDWERTape & Reel (TR)2,000 - Immediate2.402951,000
MC908QB8CDWERCT-NDMC908QB8CDWERCut Tape (CT)2,931 - Immediate5.150001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:03:36 5/23/2013 - Help With This Screen