Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > MC908JL8CDWER

All prices are in Canadian dollars.
Digi-Key Part NumberMC908JL8CDWERTR-ND
Price BreakUnit PriceExtended Price
1,0002.831502,831.50
2,0002.689935,379.85
5,0002.5786912,893.43
10,0002.5281225,281.24
Quantity Available Digi-Key Stock: 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908JL8CDWER

DescriptionIC MCU 8K FLASH 28-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 8K FLASH 28-SOIC | MC908JL8CDWER | MC908JL8CDWERTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC68HC908Jx8/KL8, MC68HC08Jx8
Product Photos 28-SOIC
Standard Package1,000
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesHC08
PackagingTape & Reel (TR)
Core ProcessorHC08
Core Size8-Bit
Speed8MHz
ConnectivitySCI
PeripheralsLED, LVD, POR, PWM
Number of I /O23
Program Memory Size8KB (8K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size256 x 8
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Data ConvertersA/D 13x8b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case28-SOIC (0.295", 7.50mm Width)
Catalog Page784 (CA2011 PDF)
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MC908JL8CDWE-NDMC908JL8CDWETube1,262 - Immediate5.360001
MC908JL8CDWERCT-NDMC908JL8CDWERCut Tape (CT)4,465 - Immediate6.070001
MC908JL8CDWERDKR-NDMC908JL8CDWERDigi-Reel®4,465 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:52:32 5/23/2013 - Help With This Screen