Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > MC908JL8CDWER

All prices are in Canadian dollars.
Digi-Key Part NumberMC908JL8CDWERDKR-ND
Price BreakUnit PriceExtended Price
16.070006.07
105.4610054.61
254.95520123.88
1004.44950444.95
2504.045001,011.25
5003.539381,769.69
Quantity Available Digi-Key Stock: 4,465
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908JL8CDWER

DescriptionIC MCU 8K FLASH 28-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC MCU 8K FLASH 28-SOIC | MC908JL8CDWER | MC908JL8CDWERDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC68HC908Jx8/KL8, MC68HC08Jx8
Product Photos 28-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesHC08
PackagingDigi-Reel®
Core ProcessorHC08
Core Size8-Bit
Speed8MHz
ConnectivitySCI
PeripheralsLED, LVD, POR, PWM
Number of I /O23
Program Memory Size8KB (8K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size256 x 8
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Data ConvertersA/D 13x8b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case28-SOIC (0.295", 7.50mm Width)
Catalog Page784 (CA2011 PDF)
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MC908JL8CDWE-NDMC908JL8CDWETube1,262 - Immediate5.360001
MC908JL8CDWERTR-NDMC908JL8CDWERTape & Reel (TR)4,000 - Immediate2.831501,000
MC908JL8CDWERCT-NDMC908JL8CDWERCut Tape (CT)4,465 - Immediate6.070001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:23:44 5/22/2013 - Help With This Screen