Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > MC68HC908QY2CPE

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part NumberMC68HC908QY2CPE-ND
Price BreakUnit PriceExtended Price
12.530002.53
102.2770022.77
252.0336050.84
1001.83010183.01
Quantity Available Digi-Key Stock: 1,625
Can ship immediately
Manufacturer

Manufacturer Part Number

MC68HC908QY2CPE

DescriptionIC MCU 1.5K FLASH W/ADC 16-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 1.5K FLASH W/ADC 16-DIP | MC68HC908QY2CPE | MC68HC908QY2CPE-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC68HC908(QT,QY)1,2,4
Product Photos DIP16_SOT38-1 PKG
Standard Package25
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesHC08
PackagingTube
Core ProcessorHC08
Core Size8-Bit
Speed8MHz
Connectivity-
PeripheralsLVD, POR, PWM
Number of I /O13
Program Memory Size1.5KB (1.5K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size128 x 8
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Data ConvertersA/D 4x8b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case16-DIP (0.300", 7.62mm)
Catalog Page782 (CA2011 PDF)

23:07:12 5/18/2013 - Help With This Screen