Keywords:





Product Index > Integrated Circuits (ICs) > Interface - CODECs > MC145484SDR2

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberMC145484SDCT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MC145484SDR2

DescriptionIC 5V PCM CODEC-FILTER 20-SSOP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
IC 5V PCM CODEC-FILTER 20-SSOP | MC145484SDR2 | MC145484SDCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC145484
Product Photos 20-SSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - CODECs
Series-
PackagingCut Tape (CT)
TypePCM Codec/Filter
Data InterfacePCM Audio Interface
Resolution (Bits)13 b
Number of ADCs / DACs1 / 1
Sigma DeltaNo
S/N Ratio, ADCs / DACs (db) Typ-
Dynamic Range, ADCs / DACs (db) Typ-
Voltage - Supply, Analog-
Voltage - Supply, Digital4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case20-SSOP (0.209", 5.30mm Width)
Supplier Device Package20-SSOP
Other NamesMC145484SDCT

21:01:08 5/25/2013 - Help With This Screen