Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > MC10H330P

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberMC10H330P-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MC10H330P

DescriptionIC DRIVER/RCVR QUAD BUS 24-DIP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
IC DRIVER/RCVR QUAD BUS 24-DIP | MC10H330P | MC10H330P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC10H330
Product Photos 24-DIP
Product Change Notification Product Discontinuation 20/Aug/2008
Standard Package15
CategoryIntegrated Circuits (ICs)
FamilyLogic - Specialty Logic
Series10H
PackagingTube
Logic TypeDriver/Receiver
Supply Voltage-
Number of Bits4
Operating Temperature0°C ~ 75°C
Mounting TypeThrough Hole
Package / Case24-DIP (0.300", 7.62mm)
Supplier Device Package24-PDIP

12:31:22 5/19/2013 - Help With This Screen