Keywords:





Product Index > Fans, Thermal Management > DC Fans > MB40100V2-000U-A99

All prices are in Canadian dollars.
Digi-Key Part Number259-1565-ND
Price BreakUnit PriceExtended Price
15.230005.23
104.7890047.89
254.35400108.85
503.91860195.93
1003.59200359.20
2503.42876857.19
5003.211081,605.54
1,0002.993362,993.36
Quantity Available Digi-Key Stock: 3,394
Can ship immediately
Manufacturer

Manufacturer Part Number

MB40100V2-000U-A99

DescriptionFAN 40X10MM 5VDC 0.9W 7.0CFM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN 40X10MM 5VDC 0.9W 7.0CFM | MB40100V2-000U-A99 | 259-1565-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DC Brushless Fan & Blower
Product Photos M40-SERIES
RoHS Information RoHS Certificate
Standard Package200
CategoryFans, Thermal Management
FamilyDC Fans
SeriesM
Fan TypeTubeaxial
Size / DimensionSquare - 40mm L x 40mm H x 10mm W
Voltage - Rated5VDC
Power (Watts)0.90W
Features-
RPM5800 RPM
Noise27 dB(A)
Static Pressure0.110 in H2O (27.4 Pa)
Air Flow7.0 CFM (0.198m³/min)
Termination2 Wire Leads
Bearing TypeVapo-Bearing™
Operating Temperature-
Weight0.037 lb (16.78g)
Current Rating0.180A
Voltage Range-
Life Expectancy-
Material - Frame-
Material - Blade-
Associated Product259-1623-ND - FAN GUARD 40MM METAL
8466K-ND - GUARD FAN FOR 1 1/2" FAN PLASTIC
8464K-ND - GUARD ASSY 1.57"SQ FOR 1 1/2"FAN
8447K-ND - GUARD FINGER FOR 1 1/2" FAN MET
Other Names259-1565
MB40100V2000UA99

7:32:19 5/20/2013 - Help With This Screen