MAX6921AQI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6921AQI+

DigiKey Part Number
MAX6921AQI+-ND
Manufacturer
Manufacturer Product Number
MAX6921AQI+
Description
IC DRVR VFD TUBE SRL 28PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent (VF) Driver 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MAX6921AQI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Display Type
Vacuum Fluorescent (VF)
Configuration
-
Interface
4-Wire Serial
Digits or Characters
-
Current - Supply
1.65 mA
Voltage - Supply
8V ~ 76V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Factory Stock: 1,287
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$18.48000$18.48
10$14.49400$144.94
39$13.09744$510.80
117$12.30077$1,439.19
273$11.83418$3,230.73
507$11.55702$5,859.41
1,014$11.29882$11,457.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.