Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Special Purpose > MAX3518ETP+T

Digi-Key has discontinued this item; call Digi-Key for more information.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberMAX3518ETP+T-ND
Price BreakUnit PriceExtended Price
2,5001.839934,599.82
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX3518ETP+T

DescriptionIC AMP CATV UPSTREAM 3.0 20TQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX3518
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Standard Package2,500
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Special Purpose
Series-
PackagingTape & Reel (TR)
TypeVariable Gain Amplifier
ApplicationsCATV
Mounting TypeSurface Mount
Package / Case20-WQFN Exposed Pad
Supplier Device Package20-TQFN-EP (5x5)

18:53:54 5/22/2013 - Help With This Screen