Keywords:





Product Index > RF/IF and RFID > RF Detectors > MAX2205EBS+T10

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberMAX2205EBS+T10-ND
Price BreakUnit PriceExtended Price
10,0000.390293,902.88
Quantity Available Digi-Key Stock: 0

Factory Stock: 1,740,000
Manufacturer

Manufacturer Part Number

MAX2205EBS+T10

DescriptionIC RF POWER DETECTOR 4-UCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX2205-08
Standard Package10,000
CategoryRF/IF and RFID
FamilyRF Detectors
Series-
PackagingTape & Reel (TR)
Frequency800MHz ~ 2GHz
RF TypeCellular, CDMA
Input Range*
Accuracy±0.3dB
Voltage - Supply2.7 V ~ 5 V
Current - Supply2mA
Package / Case4-WFBGA, CSPBGA
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MAX2205EBS+TTR-NDMAX2205EBS+TTape & Reel (TR)2,500 - Immediate
70,000 - Factory Stock
0.390292,500
MAX2205EBS+TDKR-NDMAX2205EBS+TDigi-Reel®4,945 - Immediate
70,000 - Factory Stock
Calculate1
MAX2205EBS+TCT-NDMAX2205EBS+TCut Tape (CT)4,945 - Immediate
70,000 - Factory Stock
0.830001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:30:39 5/23/2013 - Help With This Screen