Keywords:





Product Index > Connectors, Interconnects > Coaxial Connectors (RF) - Contacts > M25P01K9FC

All prices are in Canadian dollars.
Digi-Key Part Number670-2264-2-ND
Price BreakUnit PriceExtended Price
1,0000.92897928.97
2,0000.841881,683.76
3,0000.772202,316.61
5,0000.754793,773.93
10,0000.740277,402.72
25,0000.7112417,781.03
50,0000.6967334,836.29
Quantity Available
Manufacturer

Manufacturer Part Number

M25P01K9FC

DescriptionCONN PIN OUTER CONTACT CRIMP TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M25P01K9FC
MX25 Series
Standard Package1,000
CategoryConnectors, Interconnects
FamilyCoaxial Connectors (RF) - Contacts
SeriesMX25
PackagingTape & Reel (TR)
Cable Group-
Center Conductor Diameter-
Wire Gauge-
Contact TerminationCrimp
Pin or SocketPin, Outer Contact
Type-
Mounting TypeFree Hanging (In-Line)
Impedance-
Contact MaterialCopper Alloy
Contact FinishTin
Contact Finish Thickness-
Features-
Board Thickness-
Other Names670-2264-2
M25P01K9FC-0001
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
670-2264-1-NDM25P01K9FCCut Tape (CT)870 - Immediate2.420001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:50:47 5/20/2013 - Help With This Screen