Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > LED Supplies > LXV200-036S

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number633-1066-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

LXV200-036S

DescriptionPOWER SUPPLY LED IP67 200W 36V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
POWER SUPPLY LED IP67 200W 36V | LXV200-036S | 633-1066-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LXV200 Series
LX Series LED Power Supplies
LED Brochure
Product Photos LXV200_Series
RoHS Information LED RoHS Delcaration
Featured Product LX Series - LED Power Supplies
Standard Package1
CategoryPower Supplies - External/Internal (Off-Board)
FamilyLED Supplies
SeriesLXV200
TypeConstant Voltage
TopologyAC DC Converter
Number of Outputs1
Voltage - Input (Min)90VAC
Voltage - Input (Max)264VAC
Voltage - Output36V
Current - Output (Max)5.56A
Power (Watts)200W
Voltage - Isolation3.75kV (3750V)
Dimming-
FeaturesOCP, OTP, OVP, SCP
Operating Temperature-35°C ~ 70°C
Efficiency92.5%
Termination StyleWire Leads
Size / Dimension7.84" L x 2.66" W x 1.58" H (199.0mm x 67.5mm x 40.0mm)
Mounting TypeChassis Mount
ApprovalsCE, cULus, EN
RatingsIP67
Weight2.3 lbs (1kg)
Catalog Page2647 (CA2011 PDF)
Other Names633-1066
Possible Substitute

2:09:35 5/25/2013 - Help With This Screen