Keywords:





Product Index > Optoelectronics > LED Lighting - Color > LTPL-P011B

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number160-1804-6-ND
Price BreakUnit PriceExtended Price
14.240004.24
103.5320035.32
1002.56910256.91
2502.24796561.99
Quantity Available 0
Manufacturer

Manufacturer Part Number

LTPL-P011B

DescriptionLED 1 WATT BLUE SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTPL Series
Catalog Drawings LTPL Series
LTPL Series Side
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - Color
SeriesLTPL
PackagingDigi-Reel®
ColorBlue
Wavelength465nm
Flux @ 25°C, Current - Test12 lm (Typ)
Lumens/Watt @ Current - Test9 lm/W
Current - Test350mA
Voltage - Forward (Vf) Typ3.7V
Current - Max350mA
Lumens @ Current - Max12 lm
Voltage - Forward @ Max Current-
Viewing Angle130°
Mounting TypeSurface Mount
Package / Case8mm Round
Flux @ 85°C, Current - Test-
Thermal Resistance of Package-
Catalog Page2863 (CA2011 PDF)
Other Names160-1804-6

4:08:33 5/25/2013 - Help With This Screen