Keywords:





Product Index > Optoelectronics > LED Lighting - White > LTPL-P00DNS40

All prices are in Canadian dollars.
Digi-Key Part Number160-1855-1-ND
Price BreakUnit PriceExtended Price
11.240001.24
100.992009.92
1000.6887068.87
2500.60608151.52
5000.50966254.83
Quantity Available Digi-Key Stock: 1,476
Can ship immediately
Manufacturer

Manufacturer Part Number

LTPL-P00DNS40

DescriptionLED NEUTRAL WHITE 4000K SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTPL-P00DNS40
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - White
SeriesLTPL
PackagingCut Tape (CT)
CCT (K)4000K
Flux @ 25°C, Current - Test29 lm
Lumens/Watt @ Current - Test60 lm/W
Current - Test75mA
Voltage - Forward (Vf) Typ3.2V
CRI (Color Rendering Index)*
Current - Max80mA
Lumens @ Current - Max32 lm
Voltage - Forward @ Max Current*
Viewing Angle120°
Mounting TypeSurface Mount
Package / Case6-SMD, Flat Leads
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
Other Names160-1855-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
160-1855-2-NDLTPL-P00DNS40Tape & Reel (TR)00.385701,000
160-1855-6-NDLTPL-P00DNS40Digi-Reel®1,476 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:21:50 5/23/2013 - Help With This Screen