Keywords:





Product Index > Optoelectronics > LED Lighting - White > LTPL-P00DMS30

All prices are in Canadian dollars.
Digi-Key Part Number160-1856-6-ND
Price BreakUnit PriceExtended Price
11.280001.28
101.0280010.28
1000.7133071.33
2500.62776156.94
5000.52788263.94
Quantity Available Digi-Key Stock: 1,975
Can ship immediately
Manufacturer

Manufacturer Part Number

LTPL-P00DMS30

DescriptionLED WARM WHITE 3025K SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTPL-P00DMS30
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - White
SeriesLTPL
PackagingDigi-Reel®
CCT (K)3025K
Flux @ 25°C, Current - Test37 lm
Lumens/Watt @ Current - Test75 lm/W
Current - Test75mA
Voltage - Forward (Vf) Typ3.2V
CRI (Color Rendering Index)*
Current - Max80mA
Lumens @ Current - Max41 lm
Voltage - Forward @ Max Current*
Viewing Angle120°
Mounting TypeSurface Mount
Package / Case6-SMD, Flat Leads
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
Other Names160-1856-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
160-1856-2-NDLTPL-P00DMS30Tape & Reel (TR)00.399471,000
160-1856-1-NDLTPL-P00DMS30Cut Tape (CT)1,975 - Immediate1.280001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:37:48 5/19/2013 - Help With This Screen