Keywords:





Product Index > RF/IF and RFID > RF Detectors > LT5534ESC6#TR

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberLT5534ESC6#TR-ND
Price BreakUnit PriceExtended Price
2,5004.9991312,497.82
Quantity Available
Manufacturer

Manufacturer Part Number

LT5534ESC6#TR

DescriptionIC DETECTOR RF PWR 3GHZ SC70-6
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC DETECTOR RF PWR 3GHZ SC70-6 | LT5534ESC6#TR | LT5534ESC6#TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LT5534
Product Photos SOT-363 PKG
Standard Package2,500
CategoryRF/IF and RFID
FamilyRF Detectors
Series-
PackagingTape & Reel (TR)
Frequency50MHz ~ 3GHz
RF TypeBroadcast Television
Input Range-63dBm ~ -3dBm
Accuracy±1dB
Voltage - Supply2.7 V ~ 5.25 V
Current - Supply9mA
Package / Case6-TSSOP, SC-88, SOT-363
RoHS Replacement

21:15:14 5/25/2013 - Help With This Screen