Keywords:





Product Index > Sensors, Transducers > Float, Level Sensors > LS05-1A66-7-500W

All prices are in Canadian dollars.
Digi-Key Part Number374-1155-ND
Price BreakUnit PriceExtended Price
193.6000093.60
588.92000444.60
1081.89900818.99
2572.539201,813.48
5070.199203,509.96
10067.859306,785.93
25065.5193216,379.83
50064.3493232,174.66
1,00059.6693759,669.37
Quantity Available Digi-Key Stock: 50
Can ship immediately
Manufacturer

Manufacturer Part Number

LS05-1A66-7-500W

DescriptionSENSOR LEVEL FLOAT M10
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR LEVEL FLOAT M10 | LS05-1A66-7-500W | 374-1155-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LS05 Series Brief
LS05-1A66-7-500W
Product Photos LS05-1A66-7-500W
Product Training Modules Liquid Level Sensing Technology
Magnetic Mapping
Standard Package50
CategorySensors, Transducers
FamilyFloat, Level Sensors
Series-
TypeLiquid
Output Configuration-
Mounting TypeFree Hanging
Material - Housing & PrismStainless Steel
Operating Temperature-30°C ~ 80°C
Voltage Rating180V
Minimum Liquid Specific Gravity*
Switch Actuation Level*
Current-
Other Names374-1155
LS051A667500W

14:04:19 5/18/2013 - Help With This Screen